Filter Your Search
1 - 10 of 43 results
|
BYM36A/31133
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.6 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
BYM36A
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 3 A | 1.6 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | VERY FAST RECOVERY | 65 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-201AD | 2 | |||
|
BYM36A/22113
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.6 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
BYM36A/30112
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.6 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
BYM36A/50112
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.6 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
BYM36A/31113
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.6 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
BYM36A/40112
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.6 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
BYM36A/20113
NXP Semiconductors
|
Check for Price | Obsolete | 3 A | 1.6 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
BYM36AAMP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 3 A | 1.6 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | VERY FAST SOFT RECOVERY | 65 A | 1 | Not Qualified | O-PALF-W2 | e3 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | 2 | |||||||
|
BYM36A(Z)
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 3 A | 1.57 V | 100 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 200 A | 1 | 150 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 |