Filter Your Search
1 - 10 of 20 results
|
BYM359X
Philips Semiconductors
|
Check for Price | No | Transferred | 8 A | 1.55 V | 300 ns | RECTIFIER DIODE | NO | 800 V | GENERAL PURPOSE | 60 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||
|
BYM358DX
Philips Semiconductors
|
Check for Price | No | Transferred | 1.08 V | RECTIFIER DIODE | NO | 600 V | GENERAL PURPOSE | 77 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||
|
BYM359X-1500
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 A | 1.55 V | 145 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 600 V | 2 | HIGH VOLTAGE FAST SOFT RECOVERY | 66 A | 1 | Not Qualified | R-PSFM-T3 | e3 | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | unknown | EAR99 | R-PSFM-T3 | 8541.10.00.80 | ||||||
|
BYM357DX
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.45 V | 300 ns | RECTIFIER DIODE | NO | 1.5 kV | GENERAL PURPOSE | 60 A | e3 | 150 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||
|
BYM358X,127
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 7 A | 1.6 V | 170 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.5 kV | 1 | ULTRA FAST SOFT RECOVERY | 77 A | 1 | Not Qualified | R-PSFM-T3 | e3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | unknown | EAR99 | R-PSFM-T3 | 8541.10.00.80 | TO-220 | 3 | SOT186A | ||||
|
934056151127
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 170 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.5 kV | 2 | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | 66 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | unknown | EAR99 | R-PSFM-T3 | TO-220AB | 3 | |||||||
|
934056030127
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 300 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.5 kV | 2 | HIGH VOLTAGE FAST SOFT RECOVERY | 66 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | unknown | EAR99 | R-PSFM-T3 | TO-220AB | 3 | |||||||
|
BYM357X,127
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 10 A | 1.45 V | 300 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.5 kV | 2 | HIGH VOLTAGE SOFT RECOVERY | 66 A | 1 | Not Qualified | R-PSFM-T3 | e3 | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | unknown | EAR99 | R-PSFM-T3 | 8541.10.00.80 | TO-220 | 3 | SOT186A | |||
|
BYM358X
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 7 A | 1.6 V | 170 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.5 kV | 1 | ULTRA FAST SOFT RECOVERY | 77 A | 1 | Not Qualified | R-PSFM-T3 | e3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | unknown | EAR99 | R-PSFM-T3 | 8541.10.00.80 | |||||||
|
934056031127
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 10 A | 300 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.5 kV | 2 | HIGH VOLTAGE FAST SOFT RECOVERY | 66 A | 1 | Not Qualified | R-PSFM-T3 | e3 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | unknown | EAR99 | R-PSFM-T3 | 8541.10.00.80 | 3 |