Parametric results for: BYM07-100 under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: bym07100
Select parts from the table below to compare.
Compare
Compare
BYM07-100
General Instrument Corp
Check for Price Obsolete 500 mA 50 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 PATENTED DEVICE Not Qualified O-PELF-R2 DO-213AA 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END GENERAL INSTRUMENT CORP O-PELF-R2 unknown
BYM07-100-E3/83
Vishay Intertechnologies
Check for Price Yes Active 500 mA 1.25 V 50 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 10 A 1 100 V Not Qualified O-PELF-R2 e3 DO-213AA 1 175 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay
BYM07-100HE3_A/I
Vishay Intertechnologies
Check for Price Yes Obsolete 500 mA 50 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH RELIABILITY; FREE WHEELING DIODE 10 A 1 O-PELF-R2 e3 AEC-Q101 DO-213AA 1 -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.70 2017-08-19
BYM07-100-E3/98
Vishay Intertechnologies
Check for Price Yes Active 500 mA 1.25 V 50 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 10 A 1 100 V Not Qualified O-PELF-R2 e3 DO-213AA 1 175 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay