Filter Your Search
1 - 2 of 2 results
|
BYG24G-E3/TR3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.15 V | 140 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | FREE WHEELING DIODE | FAST SOFT RECOVERY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||
|
BYG24G-E3/TR3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 A | 1.15 V | 140 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | FREE WHEELING DIODE | FAST SOFT RECOVERY | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant |