Parametric results for: BYG21KHE3/TR3 under Rectifier Diodes

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: byg21khe3tr3
Select parts from the table below to compare.
Compare
Part Number
BYG21KHE3/TR3
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
Yes Obsolete 1.5 A 1.5 V 120 ns SILICON RECTIFIER DIODE SINGLE YES 800 V 1 AVALANCHE FREE WHEELING DIODE, HIGH RELIABILITY FAST SOFT RECOVERY 30 A 1 Not Qualified R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMD, SMA, 2 PIN not_compliant
Compare
BYG21KHE3/TR3
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 1.5 A 1.5 V 120 ns SILICON RECTIFIER DIODE SINGLE YES 800 V 1 AVALANCHE FREE WHEELING DIODE, HIGH RELIABILITY FAST SOFT RECOVERY 30 A 1 Not Qualified R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMD, SMA, 2 PIN not_compliant