Parametric results for: BYG20JTR under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: byg20jtr
Select parts from the table below to compare.
Compare
Compare
BYG20JTR
Temic Semiconductors
Check for Price Transferred 1.5 A 1.4 V 75 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FAST SOFT RECOVERY 20 A 1 Not Qualified R-PDSO-C2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL TEMIC SEMICONDUCTORS unknown
BYG20JTRTB
Fagor Electrónica
Check for Price Active 1.5 A 1.4 V 75 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 AVALANCHE FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 30 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP compliant SMA, 2 PIN EAR99 8541.10.00.80
BYG20JTR3
Temic Semiconductors
Check for Price Transferred 1.5 A 1.4 V 75 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FAST SOFT RECOVERY 20 A 1 Not Qualified R-PDSO-C2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL TEMIC SEMICONDUCTORS unknown EAR99 8541.10.00.80