Parametric results for: BYG10DBYG10M under Rectifier Diodes

Filter Your Search

1 - 10 of 20 results

|
-
-
-
Manufacturer Part Number: byg10d
Select parts from the table below to compare.
Compare
Compare
BYG10D
Diotec Semiconductor AG
$0.0252 Yes Active 1.5 A 1.15 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 AVALANCHE GENERAL PURPOSE 30 A 1 200 V R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN compliant EAR99 8541.10.00.80 Diotec
BYG10D-E3/TR
Vishay Intertechnologies
$0.1687 Yes Active 1.5 A 1.1 V 4 µs SILICON RECTIFIER DIODE SINGLE YES 200 V 1 AVALANCHE FREE WHEELING DIODE GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay
BYG10D-E3/TR3
Vishay Semiconductors
Check for Price Yes Yes Active 1.5 A 1.1 V 4 µs SILICON RECTIFIER DIODE SINGLE YES 200 V 1 AVALANCHE FREE WHEELING DIODE GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown EAR99 8541.10.00.80 DO-214AC 2
BYG10DTR
Temic Semiconductors
Check for Price Transferred 1.5 A 1.15 V 5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 AVALANCHE GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-C2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL TEMIC SEMICONDUCTORS unknown
BYG10DHE3_A/H
Vishay Intertechnologies
Check for Price Yes Active 1.5 A 1.15 V 4 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 AVALANCHE FREE WHEELING DIODE, LOW LEAKAGE CURRENT GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant EAR99 8541.10.00.80 Vishay
BYG10D-M3/TR
Vishay Semiconductors
Check for Price Active 1.5 A 4 µs SILICON RECTIFIER DIODE SINGLE YES 200 V 1 AVALANCHE FREE WHEELING DIODE GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown EAR99 8541.10.00.80
BYG10DTR3
Temic Semiconductors
Check for Price Transferred 1.5 A 1.15 V 5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 AVALANCHE GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-C2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL TEMIC SEMICONDUCTORS unknown
SBYG10DG
Gulfsemi
Check for Price Contact Manufacturer 1.5 A 1.15 V 1 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 FAST RECOVERY 30 A 1 R-PDSO-C2 DO-214AC 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL GULF SEMICONDUCTOR LTD R-PDSO-C2 unknown EAR99 8541.10.00.80
BYG10D
Temic Semiconductors
Check for Price Transferred 1.5 A 4 µs SILICON RECTIFIER DIODE SINGLE YES 200 V 1 AVALANCHE GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-C2 DO-214AC 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL TEMIC SEMICONDUCTORS unknown
BYG10DHE3_A/I
Vishay Intertechnologies
Check for Price Yes Active 1.5 A 1.15 V 4 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 AVALANCHE FREE WHEELING DIODE, LOW LEAKAGE CURRENT GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant EAR99 8541.10.00.80 Vishay