Parametric results for: BYD57J under Rectifier Diodes

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: byd57j
Select parts from the table below to compare.
Compare
Compare
BYD57JA
EIC Semiconductor Inc
Check for Price Yes Active 400 mA 3.6 V 30 ns 5 µA SILICON 700 V RECTIFIER DIODE SINGLE YES 600 V 1 AVALANCHE LOW LEAKAGE CURRENT ULTRA FAST SOFT RECOVERY 5 A 1 600 V R-PDSO-C2 TS-16949 DO-214AC 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.70
BYD57J
Philips Semiconductors
Check for Price Yes Transferred 1 A 2.1 V 30 ns RECTIFIER DIODE SINGLE YES 600 V 1 15 A 1 e3 175 °C 260 MATTE TIN PHILIPS SEMICONDUCTORS unknown EAR99
BYD57J
North American Philips Discrete Products Div
Check for Price No Transferred 1 A 2.1 V 30 ns RECTIFIER DIODE SINGLE YES 600 V 1 15 A 1 e0 175 °C Tin/Lead (Sn/Pb) NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV unknown EAR99
BYD57J
NXP Semiconductors
Check for Price Yes Obsolete 400 mA 2.1 V 30 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 AVALANCHE GENERAL PURPOSE 5 A 1 Not Qualified O-LELF-R2 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END NXP SEMICONDUCTORS unknown EAR99 8541.10.00.70 SOD O-LELF-R2 2 SOD-87
BYD57JT/R
NXP Semiconductors
Check for Price Obsolete 400 mA 30 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 AVALANCHE Not Qualified O-LELF-R2 175 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END NXP SEMICONDUCTORS unknown EAR99 8541.10.00.70 O-LELF-R2
BYD57JT/R
Philips Semiconductors
Check for Price Yes Transferred 1 A 2.1 V 30 ns RECTIFIER DIODE SINGLE YES 600 V 1 GENERAL PURPOSE 15 A 1 e3 175 °C 260 MATTE TIN PHILIPS SEMICONDUCTORS unknown EAR99
BYD57J
EIC Semiconductor Inc
Check for Price Yes Obsolete 400 mA 3.6 V 30 ns 5 µA SILICON 700 V RECTIFIER DIODE SINGLE YES 600 V 1 AVALANCHE LOW LEAKAGE CURRENT ULTRA FAST SOFT RECOVERY 5 A 1 600 V O-PELF-R2 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.70
BYD57J,135
NXP Semiconductors
Check for Price Obsolete 400 mA 30 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 AVALANCHE GENERAL PURPOSE 1 Not Qualified O-LELF-R2 IEC 134 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END NXP SEMICONDUCTORS unknown EAR99 8541.10.00.70 HERMETIC SEALED, GLASS PACKAGE-2 2 NXP