Filter Your Search
1 - 10 of 42 results
|
BYD11M143
NXP Semiconductors
|
Check for Price | Obsolete | 370 mA | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
BYD11K
NXP Semiconductors
|
Check for Price | Obsolete | 500 mA | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | Not Qualified | O-LALF-W2 | IEC-134 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
BYD11J133
NXP Semiconductors
|
Check for Price | Obsolete | 370 mA | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
BYD1100
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 850 mA | 10 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | 2 | |||||||||
|
BYD11J
Philips Semiconductors
|
Check for Price | No | Transferred | 500 mA | 1.06 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 10 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||
|
BYD11G
NXP Semiconductors
|
Check for Price | Obsolete | 500 mA | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | Not Qualified | O-LALF-W2 | IEC-134 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
BYD11M113
NXP Semiconductors
|
Check for Price | Obsolete | 370 mA | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | AVALANCHE | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
BYD11D113
NXP Semiconductors
|
Check for Price | Obsolete | 370 mA | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
BYD11J143
NXP Semiconductors
|
Check for Price | Obsolete | 370 mA | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
BYD11M
Philips Semiconductors
|
Check for Price | No | Transferred | 500 mA | 1.06 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 10 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 |