Filter Your Search
1 - 2 of 2 results
|
BYC5DX-500,127
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 2 V | 30 ns | 40 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | HYPER FAST RECOVERY POWER | 44 A | 1 | R-PSFM-T2 | e3 | IEC-60134 | TO-220AC | 150 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | TO-220F, 3/2 PIN | not_compliant | EAR99 | WeEn Semiconductors | ||||||
|
BYC5DX-500,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 A | 1.45 V | 30 ns | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | 44 A | 1 | e3 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | not_compliant | TO-220 | 2 | SOD113 |