Filter Your Search
1 - 1 of 1 results
|
BYC30MW-650PT2Q
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 30 A | 2.75 V | 24 ns | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | LOW LEAKAGE CURRENT | HYPER FAST RECOVERY POWER | 297 A | 1 | 650 V | R-PSFM-T2 | e3 | IEC-60134 | TO-247 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.10.00.80 | WeEn Semiconductors |