Filter Your Search
1 - 9 of 9 results
|
BYC20X-600,127
WeEn Semiconductor Co Ltd
|
$0.5763 | Yes | Active | 2.9 V | 55 ns | 200 µA | SILICON | MIXER DIODE | SINGLE | NO | 600 V | 1 | HYPER FAST RECOVERY | 274 A | 1 | R-PSFM-T2 | e3 | IEC-60134 | TO-220AC | 150 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | ||||||||||
|
BYC20X-600PQ
WeEn Semiconductor Co Ltd
|
$0.6092 | Yes | Active | 2.5 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | HYPER FAST RECOVERY POWER | 220 A | 1 | R-PSFM-T2 | IEC-60134 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | TO-220F, 3/2 PIN | ||||||||||
|
BYC20X-600P
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | HYPER FAST RECOVERY POWER | 220 A | 1 | R-PSFM-T2 | e3 | IEC-60134 | TO-220AC | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | unknown | EAR99 | R-PSFM-T2 | |||||||||||
|
BYC20X-600P
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 2.5 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | HYPER FAST RECOVERY POWER | 220 A | 1 | R-PSFM-T2 | IEC-60134 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | TO-220F, 3/2 PIN | ||||||||||||
|
BYC20X-600P,127
NXP Semiconductors
|
Check for Price | Active | 2.5 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | HYPER FAST RECOVERY POWER | 220 A | 1 | R-PSFM-T2 | IEC-60134 | TO-220AC | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | unknown | EAR99 | TO-220F, 3/2 PIN | ||||||||||||||
|
BYC20X-600,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 20 A | 1.97 V | 55 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HYPER FAST RECOVERY | 274 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | not_compliant | PLASTIC, TO-220, FULL PACK-2 | TO-220 | 2 | SOD113 | 8541.10.00.70 | |||||||
|
BYC20X-600
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 20 A | 2.9 V | 55 ns | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HYPER FAST RECOVERY | 274 A | 1 | Not Qualified | R-PSFM-T2 | e3 | IEC-60134 | TO-220AC | 150 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | R-PSFM-T2 | 8541.10.00.80 | |||||||
|
BYC20X-600PQ
NXP Semiconductors
|
Check for Price | Yes | Transferred | 20 A | 1.6 V | 35 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 220 A | 1 | 175 °C | NXP SEMICONDUCTORS | compliant | TO-220 | 2 | SOD113 | ||||||||||||||||||||||||
|
BYC20X-600
NXP Semiconductors
|
Check for Price | Yes | Transferred | 20 A | 1.97 V | 55 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HYPER FAST RECOVERY | 274 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | not_compliant | EAR99 | PLASTIC, TO-220, FULL PACK-2 | TO-220AC | 2 | 8541.10.00.80 |