Filter Your Search
1 - 10 of 35 results
|
BY359DX-1500
NXP Semiconductors
|
Check for Price | No | Obsolete | 10 A | 1.8 V | 600 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | HIGH VOLTAGE FAST SOFT RECOVERY | 66 A | 1 | Not Qualified | R-PSFM-T2 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | R-PSFM-T2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
BY359-1000
Philips Semiconductors
|
Check for Price | No | Transferred | 6.5 A | 2.3 V | 600 ns | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 60 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||
|
BY359-1500
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 6.5 A | 2.3 V | 600 ns | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | 60 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | ||||||||||||||||||||
|
BY359-1500
Philips Semiconductors
|
Check for Price | Yes | Transferred | 6.5 A | 2.3 V | 600 ns | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | GENERAL PURPOSE | 60 A | 1 | e3 | 125 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||
|
BY359-1300
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 6.5 A | 2.3 V | 600 ns | RECTIFIER DIODE | SINGLE | NO | 1.3 kV | 1 | GENERAL PURPOSE | 60 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | |||||||||||||||||||
|
934030330127
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 10 A | 600 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | HIGH VOLTAGE FAST SOFT RECOVERY | 66 A | 1 | Not Qualified | R-PSFM-T2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | R-PSFM-T2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
BY359-1000
NXP Semiconductors
|
Check for Price | Active | 6.5 A | 2.3 V | 600 ns | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 60 A | 1 | 125 °C | NXP SEMICONDUCTORS | compliant | EAR99 | |||||||||||||||||||||||
|
BY359X-1500S
Philips Semiconductors
|
Check for Price | No | Transferred | 7 A | 2 V | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | GENERAL PURPOSE | 66 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||
|
BY359X
NXP Semiconductors
|
Check for Price | Active | 10 A | 600 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | FAST RECOVERY POWER | 1 | Not Qualified | R-PSFM-T3 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BY359-1000
YAGEO Corporation
|
Check for Price | Obsolete | 6.5 A | 2.3 V | 600 ns | 600 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | HIGH VOLTAGE FAST RECOVERY | 60 A | 1 | Not Qualified | R-PSFM-T2 | 125 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PHILIPS COMPONENTS | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 |