Parametric results for: BY229 under Rectifier Diodes

Filter Your Search

1 - 10 of 133 results

|
-
-
-
-
-
Manufacturer Part Number: by229
Select parts from the table below to compare.
Compare
Compare
BY229X-400-E3/45
Vishay Semiconductors
Check for Price Yes Obsolete 8 A 1.85 V 145 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT EFFICIENCY 100 A 1 Not Qualified R-PSFM-T2 e3 TO-220AC 150 °C -40 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE VISHAY SEMICONDUCTORS TO-220AC R-PSFM-T2 3 unknown EAR99 8541.10.00.80
BY229F-400
NXP Semiconductors
Check for Price Obsolete 8 A 1.8 V 135 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FAST SOFT RECOVERY 66 A 1 Not Qualified R-PSFM-T2 150 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NXP SEMICONDUCTORS R-PSFM-T2 2 compliant EAR99 8541.10.00.80
BY229-200HE3/45
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 8 A 1.85 V 145 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT EFFICIENCY 100 A 1 Not Qualified R-PSFM-T2 e3 AEC-Q101 TO-220AC -40 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC TO-220AC ROHS COMPLIANT, PLASTIC PACKAGE-2 3 unknown EAR99 8541.10.00.80
BY229-400
NXP Semiconductors
Check for Price Obsolete 8 A 1.85 V 135 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FAST SOFT RECOVERY 60 A 1 Not Qualified R-PSFM-T2 TO-220AC 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NXP SEMICONDUCTORS TO-220AC PLASTIC PACKAGE-2 3 compliant EAR99 8541.10.00.80
BY229B-400-E3/45
Vishay Semiconductors
Check for Price Yes Obsolete 8 A 1.85 V 145 ns SILICON RECTIFIER DIODE SINGLE YES 400 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT EFFICIENCY 100 A 1 Not Qualified R-PSSO-G2 e3 TO-263AB 1 150 °C -40 °C 245 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN OVER NICKEL GULL WING SINGLE VISHAY SEMICONDUCTORS D2PAK R-PSSO-G2 3 unknown EAR99 8541.10.00.80
BY229F-200
NXP Semiconductors
Check for Price Obsolete 8 A 1.85 V 135 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FAST SOFT RECOVERY 66 A 1 Not Qualified R-PSFM-T2 150 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NXP SEMICONDUCTORS PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.80
BY229X-800-E3/45
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 8 A 1.85 V 145 ns SILICON RECTIFIER DIODE SINGLE NO 800 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT EFFICIENCY 100 A 1 Not Qualified R-PSFM-T2 e3 TO-220AC 150 °C -40 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC TO-220AC ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN 3 unknown EAR99 8541.10.00.80
BY229X-800-E3/45
Vishay Semiconductors
Check for Price Yes Obsolete 8 A 1.85 V 145 ns SILICON RECTIFIER DIODE SINGLE NO 800 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT EFFICIENCY 100 A 1 Not Qualified R-PSFM-T2 e3 TO-220AC 150 °C -40 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE VISHAY SEMICONDUCTORS TO-220AC R-PSFM-T2 3 unknown EAR99 8541.10.00.80
BY229F200
North American Philips Discrete Products Div
Check for Price No Obsolete 7 A 1.8 V 150 ns RECTIFIER DIODE SINGLE NO 200 V 1 GENERAL PURPOSE 65 A 1 e0 150 °C Tin/Lead (Sn/Pb) NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV unknown EAR99
BY229-800-E3/45
Vishay Semiconductors
Check for Price Yes Obsolete 8 A 1.85 V 145 ns SILICON RECTIFIER DIODE SINGLE NO 800 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT EFFICIENCY 100 A 1 Not Qualified R-PSFM-T2 e3 TO-220AC 150 °C -40 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE VISHAY SEMICONDUCTORS TO-220AC R-PSFM-T2 3 unknown EAR99 8541.10.00.80