Filter Your Search
1 - 7 of 7 results
|
BXA30-48D05-1J
Artesyn Embedded Technologies
|
Check for Price | Transferred | 48 V | 5 V | 75 V | 36 V | 4.925 V | 5.075 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 30 W | R-PDMA-P6 | Not Qualified | 100 °C | -25 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | MODULE | , | 6 | unknown | EAR99 | ||||||||||
|
BXA30-48D05-1J
Vertiv Inc
|
Check for Price | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.925 V | 5.075 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 30 W | R-PDMA-P6 | Not Qualified | 100 °C | -25 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 | ||||||||||||
|
BXA30-48D05-1F
Artesyn Embedded Technologies
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.925 V | 5.075 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 30 W | R-PDMA-P6 | e0 | Not Qualified | 100 °C | -25 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | , | unknown | EAR99 | ||||||||
|
BXA30-48D05-1
Artesyn Embedded Technologies
|
Check for Price | No | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.925 V | 5.075 V | 2.5 A | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 30 W | R-PDMA-P6 | e0 | Not Qualified | 100 °C | -25 °C | 6 | PLASTIC/EPOXY | MODULE,8LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | , MODULE,8LEAD,2.5 | unknown | EAR99 | |||||||
|
BXA30-48D05-1-FJ
Vertiv Inc
|
Check for Price | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.925 V | 5.075 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 30 W | R-PDMA-P6 | Not Qualified | 100 °C | -25 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 | ||||||||||||
|
BXA30-48D05-1-F
Artesyn Embedded Technologies
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.925 V | 5.075 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 30 W | R-PDMA-P6 | e0 | Not Qualified | 100 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | , | unknown | |||||||
|
BXA30-48D05-1-FJ
Artesyn Embedded Technologies
|
Check for Price | Transferred | 48 V | 5 V | 75 V | 36 V | 4.925 V | 5.075 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 30 W | R-PDMA-P6 | Not Qualified | 100 °C | -25 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | MODULE | , | 6 | unknown | EAR99 |