Filter Your Search
1 - 3 of 3 results
|
BXA30-24T05-15-1-F
Artesyn Embedded Technologies
|
Check for Price | No | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.925 V | 5.075 V | 3 | NO | NO | +15V/-15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.8 % | 1 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | 30 W | R-XDMA-P8 | Not Qualified | 100 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | COMPUTER PRODUCTS POWER CONVERSION | , | unknown | EAR99 | |||||
|
BXA30-24T05-15-1
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.925 V | 5.075 V | 3 | NO | NO | +15V/-15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.8 % | 1 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | 30 W | R-XDMA-P8 | Not Qualified | 100 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | COMPUTER PRODUCTS POWER CONVERSION | , | unknown | EAR99 | ||||||
|
BXA30-24T05-15-1F
Artesyn Embedded Technologies
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.925 V | 5.075 V | 3 | NO | NO | ADDITIONAL +/-15V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 30 W | R-PDMA-P8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | , | unknown | EAR99 |