Filter Your Search
1 - 3 of 3 results
|
BWVS004040263R3M00
Pulse Electronics Corporation
|
$0.2285 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 45 mΩ | 20 % | YES | 100 kHz | 2.25 A | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.6 mm | 4 mm | 4 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||
|
BWVS004040263R3M00
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 3.3 µH | 45 mΩ | 20 % | YES | 100 kHz | 2.25 A | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.6 mm | 4 mm | 4 mm | YAGEO CORP | CHIP | compliant | ||||
|
BWVS004040263R3M00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 45 mΩ | 20 % | YES | 100 kHz | 2.25 A | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | DCR IS MEASERED AT 30 % TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.6 mm | 4 mm | 4 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |