Filter Your Search
1 - 1 of 1 results
|
BWR-12/830-D48A-C
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 48 V | 12 V | 75 V | 18 V | 11.4 V | 12.6 V | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 20 W | S-MDMA-P7 | e4 | Not Qualified | 60 °C | -40 °C | 7 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | MODULE | , | 7 | unknown | EAR99 |