Filter Your Search
1 - 2 of 2 results
|
BWR-12/335-D5A-C
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 5 V | 12 V | 7.25 V | 4.7 V | 11.88 V | 12.12 V | 335 mA | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 8 W | R-MDMA-P5 | e4 | Not Qualified | 65 °C | -40 °C | 5 | METAL | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | MODULE | ROHS COMPLIANT PACKAGE-5 | 5 | unknown | EAR99 | ||||||||||
|
BWR-12/335-D5A-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 5 V | 12 V | 7.25 V | 4.7 V | 11.88 V | 12.12 V | 335 mA | 2 | NO | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.3 % | 1 % | 1 | OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | OTHER | 8.04 W | R-MDMA-P5 | e4 | Not Qualified | 100 °C | -40 °C | 5 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 9.53 mm | MURATA MANUFACTURING CO LTD | compliant |