Filter Your Search
1 - 3 of 3 results
|
BWLS00161109R56K00
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 560 nH | 440 mΩ | 10 % | YES | 7.9 MHz | 850 mA | 600 MHz | Ferrite | 0604 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 1.1 mm | YAGEO CORP | CHIP | compliant | ||||
|
BWLS00161109R56K00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 440 mΩ | 10 % | YES | 7.9 MHz | 850 mA | 600 MHz | FERRITE | 0604 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 1.1 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
BWLS00161109R56K00
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 440 mΩ | 10 % | YES | 7.9 MHz | 850 mA | 600 MHz | Ferrite | 0604 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 1.1 mm | PULSE ELECTRONICS CORP | CHIP | compliant |