Filter Your Search
1 - 2 of 2 results
|
BWCS00493834220J00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 11.5 Ω | 5 % | YES | 2.5 MHz | 155 mA | 34 MHz | CERAMIC | 28 | 1812 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.43 mm | 4.95 mm | 3.81 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | ||||
|
BWCS00493834-220J00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 11.5 Ω | 5 % | YES | 2.5 MHz | 155 mA | 34 MHz | CERAMIC | 28 | 1812 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3.43 mm | 4.95 mm | 3.81 mm | CHILISIN ELECTRONICS CORP | 2015 | compliant | EAR99 | 8504.50.80.00 |