Filter Your Search
1 - 3 of 3 results
|
BWCS00161008R39G00
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 390 nH | 4.35 Ω | 2 % | YES | 100 MHz | 100 mA | 900 MHz | Ceramic | 25 | 0604 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 820 µm | 1.6 mm | 1.02 mm | YAGEO CORP | CHIP | compliant | ||||
|
BWCS00161008R39G00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 4.35 Ω | 2 % | YES | 100 MHz | 100 mA | 900 MHz | CERAMIC | 25 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 820 µm | 1.6 mm | 1.02 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
BWCS00161008R39G00
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 4.35 Ω | 2 % | YES | 100 MHz | 100 mA | 900 MHz | Ceramic | 25 | 0604 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 820 µm | 1.6 mm | 1.02 mm | PULSE ELECTRONICS CORP | CHIP | compliant |