Filter Your Search
1 - 3 of 3 results
|
BWCM001810109N5CL8
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 9.5 nH | 52 mΩ | 2.1053 % | YES | 100 MHz | 1.6 A | 4.75 GHz | CERAMIC | 38 | 0603 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 250 MHZ | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 950 µm | 1.8 mm | 1 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
BWCM001810109N5CL8
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 9.5 nH | 52 mΩ | 2.1053 % | YES | 100 MHz | 1.6 A | 4.75 GHz | Ceramic | 38 | 0704 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 250 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 950 µm | 1.8 mm | 1 mm | YAGEO CORP | CHIP | compliant | ||||
|
BWCM001810109N5CL8
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 9.5 nH | 52 mΩ | 2.1053 % | YES | 100 MHz | 1.6 A | 4.75 GHz | Ceramic | 38 | 0704 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 250 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 950 µm | 1.8 mm | 1 mm | PULSE ELECTRONICS CORP | CHIP | compliant |