Filter Your Search
1 - 10 of 57 results
|
BUZ73A-E3044
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 5.5 A | 600 mΩ | 120 mJ | 70 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 22 A | SWITCHING | SILICON | 115 ns | 75 ns | R-PSSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | TO-220AB | SMALL OUTLINE, R-PSSO-G3 | 3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||
|
BUZ73L-E3046
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 7 A | 400 mΩ | LOGIC LEVEL COMPATIBLE | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 28 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | |||||||||||||||
|
BUZ73H
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 7 A | 400 mΩ | AVALANCHE RATED | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 28 A | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 1 | 150 °C | 225 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | |||||||||||
|
BUZ73L-E3046
Siemens
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 7 A | 400 mΩ | LOGIC LEVEL COMPATIBLE | 120 mJ | 95 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 28 A | SWITCHING | SILICON | 180 ns | 110 ns | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SIEMENS A G | TO-220AB | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | |||||||||||
|
BUZ73-E3046
Siemens
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 7 A | 400 mΩ | 120 mJ | 70 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 28 A | SWITCHING | SILICON | 115 ns | 75 ns | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SIEMENS A G | TO-220AB | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||
|
BUZ73
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | Single | 7 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||||||||||||||||
|
BUZ73AL-E3046
Siemens
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 5.5 A | 600 mΩ | LOGIC LEVEL COMPATIBLE | 120 mJ | 95 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 22 A | SWITCHING | SILICON | 180 ns | 110 ns | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SIEMENS A G | TO-220AB | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | |||||||||||
|
BUZ73-E3044
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 7 A | 400 mΩ | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 28 A | SWITCHING | SILICON | R-PSSO-G3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | SMALL OUTLINE, R-PSSO-G3 | 3 | compliant | EAR99 | ||||||||||||||||
|
BUZ73A-E3044
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 5.5 A | 600 mΩ | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | R-PSSO-G3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | SMALL OUTLINE, R-PSSO-G3 | 3 | compliant | EAR99 | ||||||||||||||||
|
BUZ73L-E3044
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 7 A | 400 mΩ | LOGIC LEVEL COMPATIBLE | 120 mJ | 95 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 28 A | SWITCHING | SILICON | 180 ns | 110 ns | R-PSSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | TO-220AB | SMALL OUTLINE, R-PSSO-G3 | 3 | unknown | EAR99 | 8541.29.00.95 |