Filter Your Search
1 - 10 of 16 results
|
BUZ12A-E3046
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 42 A | 35 mΩ | 41 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 168 A | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | ||||||||||||||
|
BUZ12A-E3044
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 42 A | 35 mΩ | 41 mJ | 420 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 168 A | SWITCHING | SILICON | 460 ns | 180 ns | R-PSSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | TO-220AB | SMALL OUTLINE, R-PSSO-G3 | 3 | unknown | EAR99 | 8541.29.00.95 | ||||||||
|
BUZ12AL-E3045
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 50 V | 1 | 42 A | 35 mΩ | LOGIC LEVEL COMPATIBLE | 41 mJ | 450 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 168 A | SWITCHING | SILICON | 550 ns | 300 ns | R-PSSO-G2 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | TO-220AB | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.29.00.95 | |||||||
|
BUZ12AL
Siemens
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 50 V | 1 | 42 A | 35 mΩ | LOGIC LEVEL COMPATIBLE | 41 mJ | 450 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 125 W | 168 A | SWITCHING | SILICON | 550 ns | 300 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | SIEMENS A G | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||
|
BUZ12A-E3044
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 42 A | 35 mΩ | 41 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 168 A | SWITCHING | SILICON | R-PSSO-G3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | SMALL OUTLINE, R-PSSO-G3 | 3 | unknown | EAR99 | ||||||||||||||
|
BUZ12AL-E3045
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 50 V | 1 | 42 A | 35 mΩ | LOGIC LEVEL COMPATIBLE | 41 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 168 A | SWITCHING | SILICON | R-PSSO-G2 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | |||||||||||||
|
BUZ12A-E3046
Siemens
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 42 A | 35 mΩ | 41 mJ | 420 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 168 A | SWITCHING | SILICON | 460 ns | 180 ns | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SIEMENS A G | TO-220AB | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | ||||||||
|
BUZ12AL-E3044
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 42 A | 35 mΩ | LOGIC LEVEL COMPATIBLE | 41 mJ | 450 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 168 A | SWITCHING | SILICON | 550 ns | 300 ns | R-PSSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | TO-220AB | SMALL OUTLINE, R-PSSO-G3 | 3 | unknown | EAR99 | 8541.29.00.95 | |||||||
|
BUZ12A
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 33 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 150 °C | INFINEON TECHNOLOGIES AG | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
BUZ12AL-E3046
Siemens
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 42 A | 35 mΩ | LOGIC LEVEL COMPATIBLE | 41 mJ | 450 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 168 A | SWITCHING | SILICON | 550 ns | 300 ns | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SIEMENS A G | TO-220AB | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.29.00.95 |