Filter Your Search
1 - 10 of 127 results
|
BUZ103SE3045
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 31 A | 36 mΩ | AVALANCHE RATED | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 124 A | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 | |||||||||
|
BUZ100L
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 60 A | 18 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 240 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | |||||||||
|
BUZ10S2-E3046
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 23 A | 70 mΩ | 8 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 92 A | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | ||||||||||||||
|
BUZ102SE3045A
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 52 A | 18 mΩ | AVALANCHE RATED | 245 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 120 W | 208 A | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | not_compliant | EAR99 | ||||||||
|
BUZ103
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 40 A | 40 mΩ | AVALANCHE RATED | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 120 W | 160 A | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | ||||||||||
|
BUZ10L-E3044
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 23 A | 70 mΩ | LOGIC LEVEL COMPATIBLE | 8 mJ | 170 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 92 A | SWITCHING | SILICON | 255 ns | 160 ns | R-PSSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | TO-220AB | SMALL OUTLINE, R-PSSO-G3 | 3 | unknown | EAR99 | 8541.29.00.95 | |||||||
|
BUZ101L
Siemens
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 29 A | 60 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 70 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | 116 A | SILICON | 305 ns | 180 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | |||||||
|
BUZ104SL-4
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | 28 | 55 V | 4 | 3.2 A | 125 mΩ | LOGIC LEVEL COMPATIBLE | 52 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12.8 A | SWITCHING | SILICON | R-PDSO-G28 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | SOT | SMALL OUTLINE, R-PDSO-G28 | 28 | unknown | EAR99 | |||||||||||||
|
BUZ101SE3045A
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 22 A | 50 mΩ | AVALANCHE RATED | 90 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | 88 A | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | not_compliant | EAR99 | ||||||||
|
BUZ102
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 42 A | 23 mΩ | AVALANCHE RATED | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 168 A | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 |