Filter Your Search
1 - 3 of 3 results
|
BUS-65600-883B
Data Device Corporation
|
Check for Price | No | Obsolete | 0.125 MBps | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | HYBRID | NO | ASYNC, BIT | BIPH-LEVEL (MANCHESTER) | 4 | 60 mA | 5.5 V | 4.4 V | MILITARY | R-MQIP-P78 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 78 | METAL | QIP | QUIP78B,1.5/1.7 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | DATA DEVICE CORP | QIP, QUIP78B,1.5/1.7 | compliant | 8542.31.00.01 | ||
|
BUS-65600-B
Data Device Corporation
|
Check for Price | No | Obsolete | 0.125 MBps | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | HYBRID | NO | MIL STD 1553 | BIPH-LEVEL (MANCHESTER) | 4 | 60 mA | 5.5 V | 4.4 V | MILITARY | R-MQIP-P78 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 78 | METAL | QIP | QUIP78B,1.5/1.7 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | DATA DEVICE CORP | QIP, QUIP78B,1.5/1.7 | compliant | 8542.31.00.01 | ||
|
BUS-65600
Data Device Corporation
|
Check for Price | No | Obsolete | 0.125 MBps | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | HYBRID | NO | MIL STD 1553 | BIPH-LEVEL (MANCHESTER) | 4 | 60 mA | 5.5 V | 4.4 V | MILITARY | R-MQIP-P78 | Not Qualified | e0 | 125 °C | -55 °C | 78 | METAL | QIP | QUIP78B,1.5/1.7 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | DATA DEVICE CORP | unknown | 8542.31.00.01 |