Filter Your Search
1 - 10 of 105 results
|
BUS-65153-140S
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 14 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553B; MIL-STD-1760B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P70 | Not Qualified | e0 | 125 °C | -55 °C | 70 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 5.46 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | QIP | QIP, | 70 | compliant | 8542.31.00.01 | |||||||
|
BUS-65153-140L
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 14 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553B; MIL-STD-1760B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P70 | Not Qualified | e0 | 125 °C | -55 °C | 70 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 5.46 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | QIP | QIP, | 70 | compliant | 8542.31.00.01 | |||||||
|
BUS-65153
Data Device Corporation
|
Check for Price | No | No | Active | 0 | 16 | 14 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | ADDITIONAL POWER SUPPLY -15V+/-5% | NO | MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | YES | 2 | 115 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CQIP-P70 | Not Qualified | e0 | 70 °C | 70 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP70B,.4/.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 5.46 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | QIP | QIP, QUIP70B,.4/.6 | 70 | compliant | 8542.31.00.01 | ||||
|
BUS-65153-270
Data Device Corporation
|
Check for Price | Active | 16 | 14 | 0.125 MBps | 16 MHz | NO | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | HYBRID | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | 2 | 3.6 V | 3 V | INDUSTRIAL | R-XQIP-P70 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | 70 | CERAMIC | QIP | QUIP70B,.4/.6 | RECTANGULAR | IN-LINE | PIN/PEG | 1.27 mm | QUAD | 25.4 mm | 48.26 mm | DATA DEVICE CORP | compliant | 8542.31.00.01 | ||||||||||||||
|
BUS-65153-100
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 14 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553B; MIL-STD-1760B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P70 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 70 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP70B,.4/.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 5.46 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | QIP | QIP, QUIP70B,.4/.6 | 70 | compliant | 8542.31.00.01 | |||||
|
BUS-65153-150Q
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 14 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553B; MIL-STD-1760B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P70 | Not Qualified | e0 | 125 °C | -55 °C | 70 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 5.46 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | QIP | QIP, | 70 | compliant | 8542.31.00.01 | |||||||
|
BUS-65153-360
Data Device Corporation
|
Check for Price | Active | 16 | 14 | 0.125 MBps | 16 MHz | NO | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | HYBRID | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | 2 | 3.6 V | 3 V | COMMERCIAL | R-XQIP-P70 | Not Qualified | 70 °C | MIL-STD-883 Class B (Modified) | 70 | CERAMIC | QIP | QUIP70B,.4/.6 | RECTANGULAR | IN-LINE | PIN/PEG | 1.27 mm | QUAD | 25.4 mm | 48.26 mm | DATA DEVICE CORP | compliant | 8542.31.00.01 | |||||||||||||||
|
BUS-65153-130Z
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 14 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553B; MIL-STD-1760B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P70 | Not Qualified | e0 | 125 °C | -55 °C | 70 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 5.46 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | QIP | QIP, | 70 | compliant | 8542.31.00.01 | |||||||
|
BUS-65153-130Y
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 14 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553B; MIL-STD-1760B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P70 | Not Qualified | e0 | 125 °C | -55 °C | 70 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 5.46 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | QIP | QIP, | 70 | compliant | 8542.31.00.01 | |||||||
|
BUS-65153-120S
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 14 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553B; MIL-STD-1760B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P70 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 70 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 5.46 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | QIP | QIP, | 70 | compliant | 8542.31.00.01 |