Parametric results for: BUK9E06-55A under Power Field-Effect Transistors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: buk9e0655a
Select parts from the table below to compare.
Compare
Compare
BUK9E06-55A,127
NXP Semiconductors
Check for Price Yes Transferred N-CHANNEL NO SINGLE 1 154 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 W e3 175 °C Tin (Sn) NXP SEMICONDUCTORS TO-262 3 SOT226 not_compliant EAR99
BUK9E06-55A
Philips Semiconductors
Check for Price No Transferred N-CHANNEL NO SINGLE 1 154 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 W e0 175 °C Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS unknown EAR99 ,
BUK9E06-55A
NXP Semiconductors
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 75 A 6.7 mΩ 1100 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 W 616 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN THROUGH-HOLE SINGLE NXP SEMICONDUCTORS TO-262AA 3 not_compliant EAR99 PLASTIC, TO-262, I2PAK-3
BUK9E06-55A,127
Nexperia
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 75 A 6.7 mΩ 1100 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 616 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN THROUGH-HOLE SINGLE NEXPERIA TO-262 3 SOT226 not_compliant EAR99 TO-262, I2PAK-3 Nexperia
BUK9E06-55A
Nexperia
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 75 A 6.7 mΩ 1100 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 616 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN THROUGH-HOLE SINGLE NEXPERIA not_compliant EAR99 TO-262, I2PAK-3