Parametric results for: BUK9515-100A,127 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: buk9515100a127
Select parts from the table below to compare.
Compare
Compare
BUK9515-100A,127
Nexperia
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 75 A 16 mΩ LOGIC LEVEL COMPATIBLE 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 230 W 313 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE TO-220 FLANGE MOUNT, R-PSFM-T3 3 SOT78A EAR99 8541.29.00.75 Nexperia
BUK9515-100A,127
NXP Semiconductors
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 75 A 16 mΩ LOGIC LEVEL COMPATIBLE 120 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 230 W 313 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE TO-220 FLANGE MOUNT, R-PSFM-T3 3 SOT78A EAR99 8541.29.00.75 NXP SEMICONDUCTORS compliant