Parametric results for: BUK754R0-40C,127 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: buk754r040c127
Select parts from the table below to compare.
Compare
Compare
BUK754R0-40C,127
Nexperia
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 40 V 1 100 A 4 mΩ 292 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 636 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 AEC-Q101; IEC-60134 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE NEXPERIA TO-220 PLASTIC, SC-46, 3 PIN 3 SOT78A compliant EAR99 2017-02-01 Nexperia
BUK754R0-40C,127
NXP Semiconductors
Check for Price Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 40 V 1 100 A 4 mΩ 292 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 203 W 636 A SWITCHING SILICON TO-220AB R-PSFM-T3 AEC-Q101; IEC-60134 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NXP SEMICONDUCTORS TO-220 PLASTIC, SC-46, 3 PIN 3 SOT78A unknown EAR99