Filter Your Search
1 - 2 of 2 results
|
BUK7504-40A,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 75 A | 4.5 mΩ | 1600 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 794 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-220 | PLASTIC, SC-46, 3 PIN | 3 | SOT78A | unknown | EAR99 | 8541.29.00.75 | ||||
|
BUK7504-40A,127
Nexperia
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 75 A | 4.5 mΩ | 1600 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 794 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | NEXPERIA | TO-220 | PLASTIC, SC-46, 3 PIN | 3 | SOT78A | compliant | EAR99 | 2017-02-01 | Nexperia |