Filter Your Search
1 - 4 of 4 results
|
BUK655R0-75C,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 120 A | 7.4 mΩ | 329 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 262 W | 553 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | AEC-Q101; IEC-60134 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-220 | PLASTIC, SC-46, 3 PIN | 3 | SOT78A | unknown | EAR99 | |||||||
|
BUK655R0-75C
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 120 A | 7.4 mΩ | 329 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 553 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||||||
|
BUK655R0-75C
Nexperia
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 120 A | 7.4 mΩ | 329 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 553 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NEXPERIA | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 2017-02-01 | |||||||||||||||
|
BUK655R0-75C,127
Nexperia
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 120 A | 7.4 mΩ | 329 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 553 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | AEC-Q101; IEC-60134 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NEXPERIA | TO-220 | PLASTIC, SC-46, 3 PIN | 3 | SOT78A | compliant | EAR99 | 2017-02-01 | Nexperia |