Filter Your Search
1 - 4 of 4 results
|
BUK6510-75C
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 77 A | 13 mΩ | LOGIC LEVEL COMPATIBLE | 122 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 305 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||||||
|
BUK6510-75C,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 77 A | 13 mΩ | LOGIC LEVEL COMPATIBLE | 122 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 158 W | 305 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | AEC-Q101; IEC-60134 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-220 | PLASTIC, SC-46, 3 PIN | 3 | unknown | EAR99 | SOT78A | |||||||
|
BUK6510-75C
Nexperia
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 77 A | 13 mΩ | LOGIC LEVEL COMPATIBLE | 122 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 305 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NEXPERIA | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 2017-02-01 | ||||||||||||
|
BUK6510-75C,127
Nexperia
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 77 A | 13 mΩ | LOGIC LEVEL COMPATIBLE | 122 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 305 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | AEC-Q101; IEC-60134 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NEXPERIA | TO-220 | PLASTIC, SC-46, 3 PIN | 3 | compliant | EAR99 | SOT78A | 2017-02-01 | Nexperia |