Filter Your Search
1 - 10 of 30 results
|
BUK138-50DL
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 1 | 150 °C | 260 | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | SINGLE | 8 A | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | N-CHANNEL | 40 W | ||||||||||||||||||||||||||||||||||
|
BUK135-50L,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 15 V | 44 A | 30 µs | 5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT | 1 | SOURCE AND SINK | YES | R-PSSO-G5 | Not Qualified | e3 | 1 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.7 mm | SINGLE | 4.5 mm | 10 mm | NXP SEMICONDUCTORS | unknown | EAR99 | D2PAK | TO-263, | 5 | SOT426 | 8542.39.00.01 | ||||||||||||||||
|
BUK138-50DL/T3
NXP Semiconductors
|
Check for Price | Yes | Transferred | 12 A | 60 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | AUTOMOTIVE | R-PSSO-G2 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.3 mm | SINGLE | 6.6 mm | 2.38 mm | 6.1 mm | NXP SEMICONDUCTORS | unknown | EAR99 | TO-252 | PLASTIC, SOT-428, DPAK-3 | 3 | 8542.39.00.01 | ||||||||||||||
|
BUK138-50DL
Nexperia
|
Check for Price | Yes | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | e3 | 1 | 260 | MATTE TIN | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | 2017-02-01 | ||||||||||||||||||||||||||||||||||||||
|
BUK139-50DL/T3
NXP Semiconductors
|
Check for Price | Yes | Transferred | 13 V | 140 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.3 mm | SINGLE | 6.6 mm | 2.38 mm | 6.1 mm | NXP SEMICONDUCTORS | unknown | EAR99 | TO-252 | TO-252, | 3 | 8542.39.00.01 | |||||||||||||||||
|
BUK138-50DL/T3
Nexperia
|
Check for Price | Yes | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | NEXPERIA | unknown | EAR99 | 8542.39.00.01 | 2017-02-01 | ||||||||||||||||||||||||||||||||||||||||
|
BUK139-50DL,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 13 V | 140 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.3 mm | SINGLE | 6.6 mm | 2.38 mm | 6.1 mm | NXP SEMICONDUCTORS | unknown | EAR99 | DPAK | PLASTIC, SOT-428, DPAK-3 | 3 | SOT428 | 8542.39.00.01 | ||||||||||||||||
|
BUK139-50DL
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 1 | 150 °C | 260 | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | SINGLE | 32 A | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | N-CHANNEL | 65 W | ||||||||||||||||||||||||||||||||||
|
BUK138-50DL
NXP Semiconductors
|
Check for Price | Yes | Transferred | 12 A | 60 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE | YES | AUTOMOTIVE | R-PSSO-G2 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 6.6 mm | 2.38 mm | 6.1 mm | NXP SEMICONDUCTORS | not_compliant | EAR99 | TO-252 | PLASTIC, SOT-428, DPAK-3 | 3 | 8542.39.00.01 | |||||||||||||
|
BUK130-50DL
Philips Semiconductors
|
Check for Price | Yes | Transferred | e3 | 1 | 245 | MATTE TIN | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 |