Filter Your Search
1 - 3 of 3 results
|
BU97931FV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 3.3 V | 5 V | 28 | SERIAL | SEGMENT | 4 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 3.6 V | 1.8 V | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | SSOP | SSOP40,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 13.6 mm | 1.9 mm | 5.4 mm | ROHM CO LTD | SSOP | SSOP, | 40 | compliant | EAR99 | 8542.39.00.01 | |||
|
BU97931FV-LBE2
ROHM Semiconductor
|
Check for Price | Yes | Active | LIQUID CRYSTAL DISPLAY DRIVER | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||||||||||||||||||||||
|
BU97931FV-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 3.3 V | 5 V | 28 | SERIAL | SEGMENT | 4 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 3.6 V | 1.8 V | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | SSOP | SSOP40,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 13.6 mm | 1.9 mm | 5.4 mm | ROHM CO LTD | SSOP | ROHS COMPLIANT, SSOP-40 | 40 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |