Filter Your Search
1 - 2 of 2 results
|
BU74HC00
ROHM Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ROHM CO LTD | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||
|
BU74HC00F
ROHM Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | SOP | 50 pF | NO | NAND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ROHM CO LTD | SOP, SOP14,.25 | compliant | 8542.39.00.01 |