Filter Your Search
1 - 10 of 5,181 results
|
BU-61585J2-330
Data Device Corporation
|
Check for Price | Obsolete | 16 | 16 | 1 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG-3838 | NRZ; BIPH-LEVEL (MANCHESTER) | 2 | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-J70 | Not Qualified | 70 °C | 38535Q/M;38534H;883B | 70 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ70,1.0 | RECTANGULAR | SMALL OUTLINE | J BEND | 1.27 mm | DUAL | DATA DEVICE CORP | compliant | 8542.31.00.01 | |||||||||||||||
|
BU-61585S6-850
Data Device Corporation
|
Check for Price | Obsolete | 16 | 16 | 1 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | LG-MAX | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG-3838 | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T70 | Not Qualified | e4 | 70 °C | MIL-PRF-38534 | 70 | CERAMIC, METAL-SEALED COFIRED | DIP | SPGA70,7X35MOD | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 22.86 mm | 48.26 mm | DATA DEVICE CORP | compliant | 8542.31.00.01 | DIP, SPGA70,7X35MOD | |||||||
|
BU-61585G1-460Q
Data Device Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CDSO-G70 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 70 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.81 mm | DATA DEVICE CORP | compliant | 8542.31.00.01 | GULLWING PACKAGE-70 | SOIC | 70 | ||||||
|
BU-61585S3-852
Data Device Corporation
|
Check for Price | Obsolete | 16 | 16 | 1 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | LG-MAX | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG-3838 | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T70 | Not Qualified | e4 | 70 °C | MIL-PRF-38534 | 70 | CERAMIC, METAL-SEALED COFIRED | DIP | SPGA70,7X35MOD | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 22.86 mm | 48.26 mm | DATA DEVICE CORP | compliant | 8542.31.00.01 | 1.900 INCH, CERAMIC, DIP-70 | |||||||
|
BU-61585G3-220S
Data Device Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | INDUSTRIAL | R-CDSO-G70 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 | 70 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.81 mm | DATA DEVICE CORP | compliant | 8542.31.00.01 | SOP, | SOIC | 70 | ||||||
|
BU-61585G6-470Y
Data Device Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CDSO-G70 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 70 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.81 mm | DATA DEVICE CORP | compliant | 8542.31.00.01 | SOP, | SOIC | 70 | ||||||
|
BU-61585P2-440
Data Device Corporation
|
Check for Price | Obsolete | 16 | 16 | 1 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG 3838 | BIPH-LEVEL (MANCHESTER) | YES | 2 | 5.5 V | 4.5 V | MILITARY | R-CPGA-P70 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 70 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA70(UNSPEC) | RECTANGULAR | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 25.4 mm | 48.26 mm | DATA DEVICE CORP | compliant | 8542.31.00.01 | PGA, PGA70(UNSPEC) | ||||||||||
|
BU-61585G6-820
Data Device Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | R-CDSO-G70 | Not Qualified | e0 | 70 °C | MIL-STD-883 | 70 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP70,1.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.81 mm | DATA DEVICE CORP | compliant | 8542.31.00.01 | GULLWING PACKAGE-70 | SOIC | 70 | ||||||
|
BU-61585S0-110Z
Data Device Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CQIP-P70 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 70 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 4.19 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | compliant | 8542.31.00.01 | QIP, | QIP | 70 | ||||
|
BU-61585V3-160K
Data Device Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CDFP-F70 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 70 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.81 mm | DATA DEVICE CORP | compliant | 8542.31.00.01 | DFP, | DFP | 70 |