Filter Your Search
1 - 2 of 2 results
|
BU4081BFT1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 4 | 2 | YES | LSOP | 4000/14000/40000 | AND GATE | CMOS | 16 V | 3 V | R-PDSO-G14 | Not Qualified | e2 | 260 | 10 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 8.7 mm | ROHM CO LTD | SOIC | LSOP, | 14 | unknown | ||||
|
BU4081BF-T1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | 4 | 2 | YES | LSOP | 4000/14000/40000 | AND GATE | CMOS | 16 V | 3 V | R-PDSO-G14 | Not Qualified | e2 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.7 mm | 4.4 mm | 8.7 mm | ROHM CO LTD | SOIC | LSOP, | 14 | compliant | 8542.39.00.01 |