Filter Your Search
1 - 10 of 11 results
|
BU4021BF-E2
ROHM Semiconductor
|
$0.8669 | Yes | Yes | Obsolete | 5 V | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | TRUE | 16 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 10 mm | ROHM CO LTD | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ROHM Semiconductor | ||
|
BU4021BF-T1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | 1 | 8 | YES | LSOP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | TRUE | 16 V | 3 V | R-PDSO-G16 | Not Qualified | e2 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 10 mm | ROHM CO LTD | SOIC | SOP-16 | 16 | compliant | 8542.39.00.01 | |||||||||
|
BU4021B-E2
ROHM Semiconductor
|
Check for Price | Active | 5 V | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | TRUE | 16 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.55 mm | 7.62 mm | 19.4 mm | ROHM CO LTD | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 | ||||||||||
|
BU4021BF
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | TRUE | 16 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 1.71 mm | 4.4 mm | 10 mm | ROHM CO LTD | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | |||
|
BU4021BFE1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | 8 | YES | LSOP | RIGHT | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | TRUE | 16 V | 3 V | R-PDSO-G16 | Not Qualified | e2 | 260 | 10 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 10 mm | ROHM CO LTD | SOIC | SOP-16 | 16 | unknown | ||||||||||
|
BU4021BFT2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | 8 | YES | LSOP | RIGHT | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | TRUE | 16 V | 3 V | R-PDSO-G16 | Not Qualified | e2 | 260 | 10 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 10 mm | ROHM CO LTD | SOIC | SOP-16 | 16 | unknown | ||||||||||
|
BU4021B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | TRUE | 16 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 4.55 mm | 7.62 mm | 19.4 mm | ROHM CO LTD | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | ROHM Semiconductor | ||||
|
BU4021BFT1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | 8 | YES | LSOP | RIGHT | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | TRUE | 16 V | 3 V | R-PDSO-G16 | Not Qualified | e2 | 260 | 10 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 10 mm | ROHM CO LTD | SOIC | LSOP, | 16 | unknown | ||||||||||
|
BU4021BF-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | 8 | YES | LSOP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | TRUE | 16 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 10 mm | ROHM CO LTD | SOIC | LSOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||
|
BU4021BFE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | TRUE | 16 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | 260 | 10 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 10 mm | ROHM CO LTD | SOIC | SOP, | 16 | unknown |