Filter Your Search
1 - 3 of 3 results
|
BU31TD3WG-TR
ROHM Semiconductor
|
$0.3478 | Yes | Active | 6 V | 4.1 V | 3.1 V | 240 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 460 mV | 6.5 V | 0.02 % | 0.08 % | 1 | 3.131 V | 3.069 V | CMOS | 1 % | R-PDSO-G5 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, EMBOSSED | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROHM CO LTD | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||
|
BU31TD3WG-GTR
ROHM Semiconductor
|
Check for Price | Active | 6 V | 4.1 V | 3.1 V | 240 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 460 mV | 6.5 V | 0.02 % | 0.08 % | 1 | 3.131 V | 3.069 V | CMOS | 1 % | R-PDSO-G5 | 125 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, EMBOSSED | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROHM CO LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
BU31TD3WG
ROHM Semiconductor
|
Check for Price | Yes | Active | 5.5 V | 4.1 V | 3.1 V | 240 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 460 mV | 6.5 V | 0.02 % | 0.08 % | 1 | 3.131 V | 3.069 V | CMOS | 1 % | R-PDSO-G5 | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROHM CO LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SSOP | 5 |