Filter Your Search
1 - 2 of 2 results
|
BU2879AKVP
ROHM Semiconductor
|
Check for Price | Obsolete | 5 V | 26 | STANDARD | SERIAL | DOT MATRIX | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | YES | S-PQFP-G44 | Not Qualified | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | ROHM CO LTD | QFP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
BU2879AK
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | 26 | SCHMITT TRIGGER | OPEN-DRAIN | SERIAL | DOT MATRIX | 2 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 5 mA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | S-PQFP-G44 | Not Qualified | e3/e2 | 75 °C | -25 °C | 260 | 10 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN/TIN COPPER | GULL WING | 800 µm | QUAD | 10 mm | 2.25 mm | 10 mm | ROHM CO LTD | QFP, QFP44,.5SQ,32 | compliant | EAR99 | 8542.39.00.01 | QFP | 44 | ROHM Semiconductor |