Filter Your Search
1 - 6 of 6 results
|
BU2456
ROHM Semiconductor
|
Check for Price | No | Obsolete | 4 | 1 MHz | 1024 | 16 | 1 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 1 mA | 4 V | 3 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -25 °C | 24 | PLASTIC/EPOXY | SSOP | SOP24,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.9 mm | 5.4 mm | 10 mm | ROHM CO LTD | SSOP | SSOP, SOP24,.3,32 | 24 | unknown | 8542.31.00.01 | ||
|
BU2456FS-E1
ROHM Semiconductor
|
Check for Price | Obsolete | 4 | 1 MHz | 1 MHz | 16 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3 V | 3 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 1.9 mm | 5.4 mm | 10 mm | ROHM CO LTD | SSOP | SSOP, | 24 | unknown | 8542.31.00.01 | ||||||||||||||
|
BU2456FS-E2
ROHM Semiconductor
|
Check for Price | Obsolete | 4 | 1 MHz | 1 MHz | 16 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3 V | 3 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 1.9 mm | 5.4 mm | 10 mm | ROHM CO LTD | SSOP | SSOP, | 24 | unknown | 8542.31.00.01 | ||||||||||||||
|
BU2456FS-T2
ROHM Semiconductor
|
Check for Price | Obsolete | 4 | 1 MHz | 1 MHz | 16 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3 V | 3 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 1.9 mm | 5.4 mm | 10 mm | ROHM CO LTD | SSOP | SSOP, | 24 | unknown | 8542.31.00.01 | ||||||||||||||
|
BU2456FS-T1
ROHM Semiconductor
|
Check for Price | Obsolete | 4 | 1 MHz | 1 MHz | 16 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3 V | 3 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 1.9 mm | 5.4 mm | 10 mm | ROHM CO LTD | SSOP | SSOP, | 24 | unknown | 8542.31.00.01 | ||||||||||||||
|
BU2456FS
ROHM Semiconductor
|
Check for Price | Obsolete | 4 | 1 MHz | 1 MHz | 16 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3 V | 3 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 1.9 mm | 5.4 mm | 10 mm | ROHM CO LTD | SSOP | SSOP, | 24 | unknown | 8542.31.00.01 |