Filter Your Search
1 - 10 of 28 results
|
BU2050F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | 8 | 25 mA | SEGMENT | 100 ns | 100 ns | SIPO BASED PERIPHERAL DRIVER | CMOS | COMMON-ANODE | 1 | SOURCE AND SINK | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 8.7 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | LSOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
BU205R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | NO | O-MBFM-P2 | Not Qualified | e1 | 2 | METAL | ROUND | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3 | FLANGE MOUNT, O-MBFM-P2 | 2 | compliant | EAR99 | COLLECTOR | 2.5 A | 700 V | SINGLE | TO-204AA | 1 | NPN | SILICON | 7.5 MHz | |||||||||||||||||||||||||||||||
|
BU205R1
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | O-MBFM-P2 | Not Qualified | e1 | 2 | METAL | ROUND | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | HERMETIC SEALED, METAL, TO-3, 2 PIN | compliant | EAR99 | COLLECTOR | 2.5 A | 700 V | SINGLE | TO-204AA | 1 | NPN | SILICON | 7.5 MHz | ||||||||||||||||||||||||||||||||||
|
BU205.MOD
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | NO | O-MBFM-P2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3 | FLANGE MOUNT, O-MBFM-P2 | 2 | compliant | EAR99 | COLLECTOR | 2.5 A | 700 V | SINGLE | TO-204AA | 1 | NPN | SILICON | 7.5 MHz | |||||||||||||||||||||||||||||||
|
BU205A
Baneasa SA
|
Check for Price | Obsolete | NO | O-MBFM-P2 | Not Qualified | 2 | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | BANEASA S A | TO-3D | FLANGE MOUNT, O-MBFM-P2 | 2 | unknown | EAR99 | COLLECTOR | SINGLE | 1 | NPN | SILICON | SWITCHING | 1.5 µs | |||||||||||||||||||||||||||||||||||||
|
BU205
Digitron Semiconductors
|
Check for Price | No | Active | e0 | Tin/Lead (Sn/Pb) | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BU205
Advanced Semiconductor Inc
|
Check for Price | Active | NO | 115 °C | ASI SEMICONDUCTOR INC | unknown | EAR99 | 2.5 A | SINGLE | 1 | NPN | 2 | 10 W | ||||||||||||||||||||||||||||||||||||||||||||||||
|
BU2050F-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | 25 mA | SIPO BASED PERIPHERAL DRIVER | 1 | SINK | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e2 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 8.7 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | LSOP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
BU205
TT Electronics Resistors
|
Check for Price | No | Active | NO | O-MBFM-P2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | HERMETIC SEALED, METAL, TO-3, 2 PIN | compliant | EAR99 | COLLECTOR | 2.5 A | 700 V | SINGLE | TO-204AA | 1 | NPN | SILICON | 7.5 MHz | ||||||||||||||||||||||||||||||||||
|
BU205
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | e0 | 115 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | 2.5 A | Single | NPN | 2 | 10 W |