Filter Your Search
1 - 10 of 30,133 results
|
ABU-12.0000MHZ-10-B-1-U-M-TY
Abracon Corporation
|
Check for Price | Yes | Obsolete | 12 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 40 Ω | 10 pF | 70 °C | PARALLEL - FUNDAMENTAL | TRAY | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | ABRACON LLC | UM-1, 2 PIN | compliant | ||||
|
ABU-12.0000MHZ-2-Y-L1-P
Abracon Corporation
|
Check for Price | Yes | Obsolete | 12 MHz | 20 ppm | 0.003 % | 3 PPM/FIRST YEAR | 40 Ω | 18 pF | 70 °C | PARALLEL - FUNDAMENTAL | FOAM | 1 mW | 70 °C | ABRACON LLC | UM-1, 3 PIN | compliant | |||||||
|
ABU-12.0000MHZS-B-4-G-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 12 MHz | 30 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 40 Ω | 7.8mm x 3.1mm x 8.0mm | 70 °C | SERIES - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 7.8mm x 3.1mm x 8.0mm | ABRACON LLC | UM-1, 2 PIN | compliant | ||||
|
ABU-12.0000MHZ-33-A-2-W-L1-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 12 MHz | 20 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 40 Ω | 33 pF | 60 °C | PARALLEL - FUNDAMENTAL | TR | 1 mW | -10 °C | 60 °C | ABRACON LLC | UM-1, 3 PIN | compliant | ||||||
|
ABU-12.0000MHZ-33-D-4-G-MJ-TY
Abracon Corporation
|
Check for Price | Yes | Obsolete | 12 MHz | 30 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 40 Ω | 33 pF | 85 °C | PARALLEL - FUNDAMENTAL | TRAY | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | ABRACON LLC | UM-1, 2 PIN | compliant | ||||
|
ABU-12.0000MHZ-A-W-L1-TY
Abracon Corporation
|
Check for Price | Yes | Obsolete | 12 MHz | 50 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 40 Ω | 18 pF | 60 °C | PARALLEL - FUNDAMENTAL | TRAY | 1 mW | -10 °C | 60 °C | ABRACON LLC | UM-1, 3 PIN | compliant | ||||||
|
ABU-12.0000MHZ-D-2-R3-I-P
Abracon Corporation
|
Check for Price | Yes | Obsolete | 12 MHz | 20 ppm | 0.0003 % | 3 PPM/FIRST YEAR | 40 Ω | 18 pF | L7.8XB3.1XH8.0 (mm)/L0.307XB0.122XH0.315 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | FOAM | 1 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.1XH8.0 (mm)/L0.307XB0.122XH0.315 (inch) | ABRACON LLC | UM-1, 2 PIN | compliant | ||
|
ABU-12.0000MHZ-D-H-I-TY
Abracon Corporation
|
Check for Price | Yes | Obsolete | 12 MHz | 50 ppm | 0.0035 % | 3 PPM/FIRST YEAR | 40 Ω | 18 pF | L7.8XB3.1XH8.0 (mm)/L0.307XB0.122XH0.315 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TRAY | 1 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.1XH8.0 (mm)/L0.307XB0.122XH0.315 (inch) | ABRACON LLC | UM-1, 2 PIN | compliant | ||
|
ABU-12.0000MHZ-S-B-4-G-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 12 MHz | 30 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 40 Ω | 7.8mm x 3.1mm x 8.0mm | 70 °C | SERIES - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 7.8mm x 3.1mm x 8.0mm | ABRACON LLC | UM-1, 2 PIN | compliant | ||||
|
ABU-12.0000MHZ-S-C-1-Z-V-P
Abracon Corporation
|
Check for Price | Yes | Obsolete | 12 MHz | 10 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | L7.8XB3.1XH8.0 (mm)/L0.307XB0.122XH0.315 (inch) | 70 °C | SERIES - FUNDAMENTAL | FOAM | 1 mW | -30 °C | 70 °C | THROUGH HOLE MOUNT | NO | L7.8XB3.1XH8.0 (mm)/L0.307XB0.122XH0.315 (inch) | ABRACON LLC | UM-1, 2 PIN | compliant |