Filter Your Search
1 - 1 of 1 results
|
BU-65843F8-190W
Data Device Corporation
|
Check for Price | Active | PCI | 32 | 32 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | LG-MAX; WD-MAX | YES | MIL-STD-1553A; MIL-STD-1553B; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | YES | 2 | 3.45 V | 3.15 V | MILITARY | S-CQFP-F80 | 125 °C | -55 °C | MIL-PRF-38534 | 80 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.016 mm | QUAD | 3.302 mm | 22.606 mm | 22.606 mm | DATA DEVICE CORP | QFF, | compliant | 8542.31.00.01 |