Filter Your Search
1 - 1 of 1 results
|
BU-64863FD-391S
Data Device Corporation
|
Check for Price | Active | 16 | 16 | 0.125 MBps | 12 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | LG-MAX; WD-MAX, ALSO SUPPORTS MIL-STD-1553A | NO | MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | YES | 2 | 3.6 V | 3 V | COMMERCIAL | S-CQFP-F80 | 70 °C | 80 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.016 mm | QUAD | 3.302 mm | 22.606 mm | 22.606 mm | DATA DEVICE CORP | QFF, | compliant | 8542.31.00.01 |