Filter Your Search
1 - 1 of 1 results
|
BU-64703F9-690K
Data Device Corporation
|
Check for Price | Active | 16 | 12 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | ALSO OPERATES AT 3.3V LOGIC POWER | NO | MIL-STD-1553A; MIL-STD-1553B; MIL-STD-1760; MCAIR; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | YES | 2 | 3.46 V | 3.14 V | S-CQFP-F80 | e0 | 80 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.016 mm | QUAD | 3.302 mm | 22.352 mm | 22.352 mm | DATA DEVICE CORP | QFF, | compliant | 8542.31.00.01 |