Filter Your Search
1 - 1 of 1 results
|
BU-63825F0-480Z
Data Device Corporation
|
Check for Price | Active | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | LG-MAX, WD-MAX | NO | MIL-STD-1553A; MIL-STD-1553B; MCAIR; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F70 | e0 | 125 °C | -55 °C | 70 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 5.46 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | DFP, | compliant | 8542.31.00.01 |