Filter Your Search
1 - 8 of 8 results
|
BU-61845F4-110L
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 | ||
|
BU-61845F4-110Q
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 | ||
|
BU-61845F4-110S
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 | ||
|
BU-61845F4-110Z
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 | ||
|
BU-61845F4-110Y
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 | ||
|
BU-61845F4-110
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, QFL72,1.0SQ | 72 | compliant | 8542.31.00.01 | ||
|
BU-61845F4-110K
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 | ||
|
BU-61845F4-110W
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CQFP-F72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP | QFF, | 72 | compliant | 8542.31.00.01 |